20630-242 | SCHROFF
Cabinet rack, 47 U, mobile, (H x W x D) 2200 x 600 x 1000 mm, steel, black gray, 20630-242
Unit Price (€ / pc.)
436.8966 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration. For mobile applications.
Technical specifications
Version | 47 HE, mobil | |
Width | 600 mm | |
Colour | schwarzgrau | |
Height | 2200 mm | |
Material | Stahl | |
Product type | Schrankgestell | |
Depth | 1000 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |