20630-245 | SCHROFF

Cabinet rack, 47 U, mobile, (H x W x D) 2200 x 800 x 600 mm, steel, black gray, 20630-245

Order No.: 85H0882
EAN: 4036088452826
MPN:
20630-245
Series: Varistar CP
20630-245 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
468.1460 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
468.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
468.1460 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration. For mobile applications.
Technical specifications
Version 47 HE, mobil
Width 800 mm
Colour schwarzgrau
Height 2200 mm
Material Stahl
Product type Schrankgestell
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes