20630-248 | SCHROFF
47 U cabinet rack, mobile, (H x W x D) 2200 x 800 x 1000 mm, steel, black gray, 20630-248
Unit Price (€ / pc.)
447.1068 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration. For mobile applications.
Technical specifications
Ausführung | 47 HE Schrankgestell, mobil | |
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 2200 mm | |
Material | Stahl | |
Tiefe | 1000 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |