20630-254 | SCHROFF

Cabinet rack, 52 U, mobile, (H x W x D) 2450 x 800 x 1000 mm, steel, black gray, 20630-254

Order No.: 85H0891
EAN: 4036088452918
MPN:
20630-254
Series: Varistar CP
20630-254 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
468.1460 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
468.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
468.1460 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration. For mobile applications.
Technical specifications
Version 52 HE, mobil
Width 800 mm
Colour schwarzgrau
Height 2450 mm
Material Stahl
Product type Schrankgestell
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes