SAK 6674 NI / BL | SCHÜTZINGER
Safety alligator clip, blue, max. 15 mm, L 91 mm, CAT III, socket 4 mm, SAK 6674 NI / BL
As an alternative, we recommend the following item:

Safety alligator clip, blue, max. 34 mm, L 88.5 mm, CAT III, CAT IV, socket 4 mm, SAK 9230 NI / BL
Order No.: 35F3663
Manufacturer: SCHÜTZINGER
per pc. 7.0329 € *
*incl. VAT plus shipping costs
Crocodile clip, SAK 6674 NI / BL, SCHÜTZINGE
Insulated safety crocodile clip, socket Ø 4 mm.
Technical specifications
clamping force range | max. 15 mm | |
Connection | Buchse 4 mm | |
Colour | blau | |
Contact material | Messing | |
contact surface | vernickelt | |
Rated category | CAT III | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Length | 91 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |