SAK 6675 NI / GN | SCHÜTZINGER

Safety alligator clip, green, max. 32 mm, L 92 mm, CAT III, socket 4 mm, SAK 6675 NI / GN

Order No.: 86F0284
EAN: 4099889683813
MPN:
SAK 6675 NI / GN
99013413
Series: SAK 6675 NI
SAK 6675 NI / GN SCHÜTZINGER Aligator Clips
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Safety alligator clip, green, max. 34 mm, L 88.5 mm, CAT III, CAT IV, socket 4 mm, SAK 9230 NI / GN
Safety alligator clip, green, max. 34 mm, L 88.5 mm, CAT III, CAT IV, socket 4 mm, SAK 9230 NI / GN
Order No.: 35F3664
Manufacturer: SCHÜTZINGER
per pc. 7.0329 € *
*incl. VAT plus shipping costs

Crocodile clip, SAK 6675 NI / GN, SCHÜTZINGE

Insulated safety crocodile clip, socket Ø 4 mm.

Technical specifications
clamping force range max. 32 mm
Connection Buchse 4 mm
Colour grün
Contact material Messing
contact surface vernickelt
Rated category CAT III
Rated Voltage 1000 V
Rated current 36 A
Length 92 mm
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement