SAK 6715 NI / 2 / RT | SCHÜTZINGER

Safety alligator clip, red, max. 8 mm, L 50 mm, CAT II, socket 4 mm, SAK 6715 NI / 2 / RT

Order No.: 35F3668
EAN: 4099891974671
MPN:
SAK 6715 NI / 2 / RT
99013314
Series: SAK
SAK 6715 NI / 2 / RT SCHÜTZINGER Aligator Clips
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
20 pcs.
4.9980 €
60 pcs.
4.7005 €
100 pcs.
4.4149 €
200 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crocodile clip, SAK 6715 NI / 2 / RT, SCHÜTZINGER

Safety crocodile clip, insulated, socket Ø 2 mm.

Technical specifications
clamping force range max. 8 mm
Connection Buchse 4 mm
Colour rot
Contact material PA
contact surface vernickelt
Rated category CAT II
Rated Voltage 600 V
Rated current 10 A
Length 50 mm
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes