SAK 9230 NI / GE | SCHÜTZINGER

Safety alligator clip, yellow, max. 34 mm, L 88.5 mm, CAT III, CAT IV, socket 4 mm, SAK 9230 NI / GE

Order No.: 35F3662
EAN: 4099891950460
MPN:
SAK 9230 NI / GE
99022716
Series: SAK
SAK 9230 NI / GE SCHÜTZINGER Aligator Clips
Image may differ
Unit Price (€ / pc.)
7.0329 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
10 pcs.
6.6759 €
50 pcs.
6.2832 €
100 pcs.
5.9262 €
200 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crocodile clip, SAK 9230 NI / GE, SCHÜTZINGER

The SAK 9230 NI / GE is a safety crocodile clip with innovative spring technology without torsion spring the exceptional spring technology ensures reliable and long-lasting, the operation optimal ergonomics and haptics enables pleasant and comfortable handling and fits comfortably in the hand.

This product offers reliable holding force, even at long measuring distances, even for the finest wires thanks to crocodile jaw technology, with Ø 4 mm plug connection to accommodate Ø 4 mm safety plugs.

Technical specifications
Connection Buchse 4 mm
Rated Voltage 1000 V/600 V
Rated current 32 A
Colour gelb
clamping force range max. 34 mm
contact surface vernickelt
Length 88.5 mm
Rated category CAT III/CAT IV
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes