SAK 9230 NI / GNGE | SCHÜTZINGER
Safety alligator clip, green/yellow, max. 34 mm, L 88.5 mm, CAT III, CAT IV, socket 4 mm, SAK 9230 NI / GNGE
Unit Price (€ / pc.)
7.0329 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
10 pcs.
6.6759 €
50 pcs.
6.2832 €
100 pcs.
5.9262 €
200 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crocodile clip, SAK 9230 NI / GNGE, SCHÜTZINGER
The SAK 9230 NI / GNGE is a safety crocodile clip with innovative spring technology without torsion spring the exceptional spring technology ensures reliable and long-lasting, the operation optimal ergonomics and haptics enables pleasant and comfortable handling and fits comfortably in the hand.
This product offers reliable holding force, even at long measuring distances, even for the finest wires thanks to crocodile jaw technology, with Ø 4 mm plug connection to accommodate Ø 4 mm safety plugs.
Technical specifications
Connection | Buchse 4 mm | |
Rated Voltage | 1000 V/600 V | |
Rated current | 32 A | |
Colour | grün/gelb | |
clamping force range | max. 34 mm | |
contact surface | vernickelt | |
Length | 88.5 mm | |
Rated category | CAT III/CAT IV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |