SKPS 6780 NI / SW | SCHÜTZINGER

Safety clamp test probe, black, max. 5 mm, L 163 mm, CAT II, socket 4 mm, SKPS 6780 NI / SW

Order No.: 86F0145
EAN: 4099889683608
MPN:
SKPS 6780 NI / SW
99013530
Series: SKPS
SKPS 6780 NI / SW SCHÜTZINGER Aligator Clips
Image may differ
Unit Price (€ / pc.)
12.4831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
10 pcs.
11.7929 €
25 pcs.
11.1027 €
50 pcs.
10.4125 €
100 pcs.
9.7104 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety clamp test probe, SKPS 6780 NI / SW, SCHÜTZINGE

Safety clamp test probe with stainless steel spring wire grip in a flexible shaft to clasp pins and wires in inaccessible places, socket Ø 4 mm.

Technical specifications
clamping force range max. 5 mm
Connection Buchse 4 mm
Colour schwarz
Contact material Messing
contact surface vernickelt
Rated category CAT II
Rated Voltage 1000 V
Rated current 6 A
Length 163 mm
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei