SKPS 6925 NI / SW | SCHÜTZINGER

Safety clamp test probe, black, max. 11.5 mm, L 177.5 mm, CAT III, socket 4 mm, SKPS 6925 NI / SW

Order No.: 86F0147
EAN: 4099889683622
MPN:
SKPS 6925 NI / SW
99013829
Series: SKPS
SKPS 6925 NI / SW SCHÜTZINGER Aligator Clips
Image may differ
Unit Price (€ / pc.)
22.2054 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
222.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.2054 €

Safety clamp test probe, SKPS 6925 NI / SW, SCHÜTZINGE

Safety clamp test probe with crocodile jaws to tap electric conductor, socket Ø 4 mm.

Technical specifications
clamping force range max. 11,5 mm
Connection Buchse 4 mm
Colour schwarz
Contact material Messing
contact surface vernickelt
Rated category CAT III
Rated Voltage 1000 V
Rated current 6 A
Length 177.5 mm
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei