ZPK 8188 NI / RT | SCHÜTZINGER
Meter test terminal, red, max. 6 mm, L 68 mm, CAT II, socket 4 mm, ZPK 8188 NI / RT
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
6.1047 €
50 pcs.
5.7358 €
100 pcs.
5.3669 €
250 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Meter test terminal block, ZPK 8188 NI / RT, SCHÜTZINGE
Meter test terminal block for quick test connection to electric meter, spring clip for Ø 6 mm, socket Ø 4 mm.
Technical specifications
clamping force range | max. 6 mm | |
Connection | Buchse 4 mm | |
Colour | rot | |
Contact material | Stahl | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 600 V | |
Rated current | 1 A | |
Length | 68 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |