KO 88-58 / 200 / SW | SCHÜTZINGER

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 2 m, KO 88-58 / 200 / SW

Order No.: 86F0302
EAN: 4099891095239
MPN:
KO 88-58 / 200 / SW
99002106
Series: KO
KO 88-58 / 200 / SW SCHÜTZINGER Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
16.1007 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
16.10 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1007 €
10 pcs.
14.1729 €
25 pcs.
13.2090 €
50 pcs.
12.6259 €
100 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, KO 88-58 / 200 / SW, SCHÜTZINGER

BNC-connectors with bend relief, assembled on RG cable.

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-58C/U
Cable length 2 m
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei