PZA 7524 / SW | SCHÜTZINGER
PROBE CLIP PZA 7524 / SW
Unit Price (€ / pc.)
16.5053 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
16.0055 €
50 pcs.
15.0654 €
100 pcs.
14.1253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test clamp, PZA 7524 / SW, SCHÜTZINGER
The maximum opening for the safety threaded socket (SEB) in the test clamp connection is 25 mm.
Technical specifications
Version | Prüfzange | |
Colour | schwarz | |
Length | 120 mm | |
max. clamping range | 25 mm | |
Rated current | 32 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |