ESD 498 / GE | SCHÜTZINGER

Quick pressure clamp, 12.5 mm, yellow, 30 VAC/60 VDC, 16 A, faston plug, nickel-plated, ESD 498 / GE

Order No.: 30F3553
EAN: 4099889681017
MPN:
ESD 498 / GE
99007962
Series: ESD
ESD 498 / GE SCHÜTZINGER Binding Posts Image 1
ESD 498 / GE SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
20 pcs.
6.0809 €
60 pcs.
5.6287 €
100 pcs.
5.1765 €
500 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale

Quick pressure clamp, ESD 498 / GE, SCHÜTZINGER

Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 7.0 mm thick).

Technical specifications
Filter Property Value
diameter 12.5 mm
Colour yellow
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Installation diameter 12.6 mm
Connection faston plug
contact surface nickel-plated
Length 44 mm
Logistics
Property Value
Country of origin DE
Original Packaging Bag with 20 pieces
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No