ESD 498 / GN | SCHÜTZINGER

Quick pressure clamp, 12.5 mm, green, 30 VAC/60 VDC, 16 A, faston plug, nickel-plated, ESD 498 / GN

Order No.: 30F3554
EAN: 4099889681024
MPN:
ESD 498 / GN
99007963
Series: ESD
ESD 498 / GN SCHÜTZINGER Binding Posts Image 1
ESD 498 / GN SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
6.4617 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
20 pcs.
5.8786 €
60 pcs.
5.4383 €
100 pcs.
4.9980 €
500 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, ESD 498 / GN, SCHÜTZINGER

Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 7.0 mm thick).

Technical specifications
Connection Flachstecker
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
diameter 12.5 mm
Installation diameter 12.6 mm
Colour grün
contact surface vernickelt
Length 44 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei