ESD 6554 / GNGE | SCHÜTZINGER
Quick pressure clamp, 12.5 mm, yellow/green, 30 VAC/60 VDC, 5 A, flat plug/solder connection, nickel-plated, ESD 6554 / GNGE
Unit Price (€ / pc.)
4.6648 € *
Available: 32 pcs.
Leadtime: 2 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
20 pcs.
4.2364 €
60 pcs.
3.9151 €
100 pcs.
3.6057 €
500 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick-release terminal, ESD 6554 / GNGE, SCHÜTZINGE
Quick-release terminal fully insulated for metal panels.
Technical specifications
Connection | Flachstecker/Lötanschluss | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 5 A | |
diameter | 12.5 mm | |
Installation diameter | 8.2 mm | |
Colour | gelb/grün | |
contact surface | vernickelt | |
Length | 38.9 mm |
Download
Logistics
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |