ESD 6554 / GR | SCHÜTZINGER
Quick pressure clamp, 12.5 mm, gray, 30 VAC/60 VDC, 5 A, flat plug/solder connection, nickel-plated, ESD 6554 / GR
Unit Price (€ / pc.)
4.6648 € *
Available: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
20 pcs.
4.2364 €
60 pcs.
3.9151 €
100 pcs.
3.6057 €
500 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pressure clamp, ESD 6554 / GR, SCHÜTZINGER
The quick pressure clamp provides the ideal tool in any situation where a safe and rapid connection must be created quickly between a conductor or cable and another device. Fully insulated, for metal front panels (0.8 to 4.0 mm thick).
Technical specifications
diameter | 12.5 mm | |
Colour | grau | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 5 A | |
Installation diameter | 8.2 mm | |
Connection | Flachstecker/Lötanschluss | |
contact surface | vernickelt | |
Length | 38.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |