ESD 6554 / SW | SCHÜTZINGER

Quick pressure clamp, 12.5 mm, black, 30 VAC/60 VDC, 5 A, flat plug/solder connection, nickel-plated, ESD 6554 / SW

Order No.: 30F3540
EAN: 4099889680904
MPN:
ESD 6554 / SW
99013072
Series: ESD
ESD 6554 / SW SCHÜTZINGER Binding Posts Image 1
ESD 6554 / SW SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 24 pcs.
Leadtime: 1 Week **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
20 pcs.
4.2364 €
60 pcs.
3.9151 €
100 pcs.
3.6057 €
500 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, ESD 6554 / SW, SCHÜTZINGER

Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant due to inserted gill plate, easily detachable. Fully insulated, for metal front panels (0.8 to 4.0 mm thick).

Technical specifications
diameter 12.5 mm
Colour schwarz
Rated Voltage 30 VAC/60 VDC
Rated current 5 A
Installation diameter 8.2 mm
Connection Flachstecker/Lötanschluss
contact surface vernickelt
Length 38.9 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes