ESD 798 / GE | SCHÜTZINGER
Quick pressure clamp, 12.5 mm, yellow, 300 V, 16 A, faston plug, nickel-plated, ESD 798 / GE
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
20 pcs.
6.8425 €
60 pcs.
6.2951 €
100 pcs.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pressure clamp, ESD 798 / GE, SCHÜTZINGER
Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 7.0 mm thick).
Technical specifications
diameter | 12.5 mm | |
Colour | gelb | |
Rated Voltage | 300 V | |
Rated current | 16 A | |
Installation diameter | 12.6 mm | |
Connection | Flachstecker | |
contact surface | vernickelt | |
Length | 44 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |