ESD 798 / RT | SCHÜTZINGER

Quick pressure clamp, 12.5 mm, red, 300 V, 16 A, faston plug, nickel-plated, ESD 798 / RT

Order No.: 36F152
EAN: 4099889681345
MPN:
ESD 798 / RT
99000662
Series: ESD
ESD 798 / RT SCHÜTZINGER Binding Posts Image 1
ESD 798 / RT SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
7.4018 € *
Available: 8 pcs.
Next delivery: 20 pcs. on 2025-04-07
Leadtime: 1 Week **
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
20 pcs.
6.8425 €
60 pcs.
6.2951 €
100 pcs.
5.9262 €
250 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, ESD 798 / RT, SCHÜTZINGER

Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 7.0 mm thick).

Technical specifications
Connection Flachstecker
Rated Voltage 300 V
Rated current 16 A
diameter 12.5 mm
Installation diameter 12.6 mm
Colour rot
contact surface vernickelt
Length 44 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes