POL 102 / GE | SCHÜTZINGER
Pole terminal, 4 mm, yellow, 1000 V, 100 A, M8 threaded bolt, nickel-plated, POL 102 / GE
Unit Price (€ / pc.)
25.7754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
257.75 € *
Price list
Quantity
Price per unit*
10 pcs.
25.7754 €
50 pcs.
24.2522 €
100 pcs.
22.7409 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, POL 102 / GE, SCHÜTZINGER
For 4.0 mm plugs. With insulating rings and captive toggle; Rated voltage: 1000 V. Rated current: 100 A. Contact resistance: max. 0.4 mohm. Operating temperatures: -25 to +115 °C.
Type: POL 102, yellow.
Technical specifications
diameter | 4 mm | |
Colour | gelb | |
Rated Voltage | 1000 V | |
Rated current | 100 A | |
Installation diameter | 45 mm | |
Connection | M8 Gewindebolzen | |
contact surface | vernickelt | |
Length | 81 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |