POL 102 L / BL | SCHÜTZINGER

Pole terminal, 4 mm, blue, 1000 V, 100 A, solder connection/cable lug, POL 102 L / BL

Order No.: 30F565
EAN: 4099891966249
MPN:
POL 102 L / BL
99015081
Series: POL
SCHÜTZINGER
POL 102 L / BL SCHÜTZINGER Binding Posts
Image may differ
Unit Price (€ / pc.)
27.6318 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.6318 €

Terminal post, POL 102 L / BL, SCHÜTZINGER

The POL 102 L / BL is a terminal post with unscrewable toggle head and a maximum wall thickness for conduction of 4 mm.

Technical specifications
Anschluss Lötanschluss/Kabelschuh
Bemessungsspannung 1000 V
Bemessungsstrom 100 A
Durchmesser 4 mm
Einbaudurchmesser 14.4 mm
Farbe blau
Länge 81 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes