POL 102 / RT | SCHÜTZINGER

Pole terminal, 4 mm, red, 1000 V, 100 A, M8 threaded bolt, nickel-plated, POL 102 / RT

Order No.: 25F671
EAN: 4099889680850
MPN:
POL 102 / RT
99003998
Series: POL
POL 102 / RT SCHÜTZINGER Binding Posts Image 1
POL 102 / RT SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
28.0483 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
28.05 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0483 €
5 pcs.
27.2867 €
10 pcs.
25.7754 €
50 pcs.
24.2522 €
100 pcs.
22.7409 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pole terminal, POL 102 / RT, SCHÜTZINGER

For 4.0 mm plugs. With insulating rings and captive toggle; Rated voltage: 1000 V. Rated current: 100 A. Contact resistance: max. 0.4 mohm. Operating temperatures: -25 to +115 °C.

Type: POL 102, red.

Technical specifications
diameter 4 mm
Colour rot
Rated Voltage 1000 V
Rated current 100 A
Installation diameter 45 mm
Connection M8 Gewindebolzen
contact surface vernickelt
Length 81 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei