POL 201 L / GN | SCHÜTZINGER

Pole terminal, 4 mm, green, 1000 V, 100 A, solder connection/cable lug, POL 201 L / GN

Order No.: 30F571
EAN: 4099891966300
MPN:
POL 201 L / GN
99007005
Series: POL
SCHÜTZINGER
POL 201 L / GN SCHÜTZINGER Binding Posts
Image may differ
Unit Price (€ / pc.)
98.2345 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
98.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
98.2345 €

Terminal post, POL 201 L / GN, SCHÜTZINGER

The POL 201 L / GN is a terminal post with unscrewable toggle head and a maximum conducting wall thickness 9 mm.

Technical specifications
Anschluss Lötanschluss/Kabelschuh
Bemessungsspannung 1000 V
Bemessungsstrom 100 A
Durchmesser 4 mm
Einbaudurchmesser 23 mm
Farbe grün
Länge 143 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes