POL 631 / GE | SCHÜTZINGER
Pole terminal, 4 mm, yellow, 1000 V, 63 A, M6 threaded bolt, nickel-plated, POL 631 / GE
Unit Price (€ / pc.)
19.6231 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.62 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6231 €
10 pcs.
17.2669 €
50 pcs.
16.0888 €
100 pcs.
15.3748 €
250 pcs.
14.6013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, POL 631 / GE, SCHÜTZINGER
For 4.0 mm plugs. With insulating rings and captive toggle; Rated voltage: 1000 V. Rated current: 63 A. Contact resistance: max. 0.4 mohm. Operating temperatures: -25 to +115 °C.
Type: POL 631, yellow.
Technical specifications
diameter | 4 mm | |
Colour | gelb | |
Rated Voltage | 1000 V | |
Rated current | 63 A | |
Installation diameter | 31 mm | |
Connection | M6 Gewindebolzen | |
contact surface | vernickelt | |
Length | 58 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |