POL 6718 NI / GN | SCHÜTZINGER

Pole terminal, 4 mm, green, 30 VAC/60 VDC, 36 A, solder connection/cable lug, nickel-plated, POL 6718 NI / GN

Order No.: 25F594
EAN: 4099889680614
MPN:
POL 6718 NI / GN
99013483
Series: POL
POL 6718 NI / GN SCHÜTZINGER Binding Posts Image 1
POL 6718 NI / GN SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.3308 €
50 pcs.
5.9619 €
100 pcs.
5.5930 €
250 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pole terminal, POL 6718 NI / GN, SCHÜTZINGER

For 4.0 mm plugs, solder terminals, radial cable quick-connect (2.0 mm), insulating rings, captive head; Rated voltage: 33 VAC/70 VDC. Rated current: 36 A. Contact resistance: max. 20 mohm. Contact material: nickel-plated brass. Insulating parts: POM. Operating temperatures: -20 to +80 °C.

Type: POL 6718, green.

Technical specifications
diameter 4 mm
Colour grün
Rated Voltage 30 VAC/60 VDC
Rated current 36 A
Installation diameter 11 mm
Connection Lötanschluss/Kabelschuh
contact surface vernickelt
Length 41 mm
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei