SDK 502 / BL | SCHÜTZINGER

Quick pressure clamp, 4 mm, blue, 30 VAC/60 VDC, 16 A, 4 mm plug, nickel-plated, SDK 502 / BL

Order No.: 36F184
EAN: 4099889681680
MPN:
SDK 502 / BL
99004161
Series: SDK
SDK 502 / BL SCHÜTZINGER Binding Posts Image 1
SDK 502 / BL SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 39 pcs.
Leadtime: 1 Week **
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
10 pcs.
6.4498 €
50 pcs.
5.9262 €
100 pcs.
5.5811 €
250 pcs.
5.2360 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, SDK 502 / BL, SCHÜTZINGER

Quick pressure clamp for fast and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release.

Technical specifications
Connection 4 mm Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
diameter 4 mm
Colour blau
contact surface vernickelt
Length 48 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei