SDK 502 / SW | SCHÜTZINGER
Quick pressure clamp, 4 mm, black, 30 VAC/60 VDC, 16 A, 4 mm plug, nickel-plated, SDK 502 / SW
Unit Price (€ / pc.)
6.9734 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
10 pcs.
6.4498 €
50 pcs.
5.9262 €
100 pcs.
5.5811 €
250 pcs.
5.2360 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pressure clamp, SDK 502 / SW, SCHÜTZINGER
Quick pressure clamp for fast and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release.
Technical specifications
Connection | 4 mm Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
diameter | 4 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 48 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |