SDK 503 / BL | SCHÜTZINGER
Quick pressure clamp, blue, 30 VAC/60 VDC, 16 A, solder connection/cable lug, nickel-plated, SDK 503 / BL
Unit Price (€ / pc.)
7.5803 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
7.2471 €
50 pcs.
6.9020 €
100 pcs.
6.6402 €
500 pcs.
6.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pressure clamp, SDK 503 / BL, SCHÜTZINGER
Quick pressure clamp for quick and secure contacting of stranded wires and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 5.0 mm thick) with yellow housing and green push button.
Technical specifications
Anschluss | Lötanschluss/Kabelschuh | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 16 A | |
Einbaudurchmesser | 10 mm | |
Farbe | blau | |
Kontaktoberfläche | vernickelt | |
Länge | 52.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Originalverpackung | Beutel mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |