SDK 503 / GN | SCHÜTZINGER
Quick pressure clamp, green, 30 VAC/60 VDC, 16 A, solder connection/cable lug, nickel-plated, SDK 503 / GN
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.5089 €
50 pcs.
7.1519 €
100 pcs.
6.8782 €
500 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick pressure clamp, SDK 503 / GN, SCHÜTZINGER
Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easily detachable. Fully insulated, for metal front panels (0.8 to 5.0 mm thick).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | green | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Installation diameter | 10 mm | |
| Connection | solder connection/cable lug | |
| contact surface | nickel-plated | |
| Length | 52.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |