SDK 503 / GNGE | SCHÜTZINGER

Quick pressure clamp, yellow/green, 30 VAC/60 VDC, 16 A, solder connection/cable lug, nickel-plated, SDK 503 / GNGE

Order No.: 30F3577
EAN: 4099889681253
MPN:
SDK 503 / GNGE
99004177
Series: SDK
SDK 503 / GNGE SCHÜTZINGER Binding Posts Image 1
SDK 503 / GNGE SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.5089 €
50 pcs.
7.1519 €
100 pcs.
6.8782 €
500 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale

Quick pressure clamp, SDK 503 / GNGE, SCHÜTZINGER

Quick pressure clamp for quick and secure contacting of stranded wires and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 5.0 mm thick) with yellow housing and green push button.

Technical specifications
Filter Property Value
Colour yellow/green
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Installation diameter 10 mm
Connection solder connection/cable lug
contact surface nickel-plated
Length 52.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes