SDK 503 / GR | SCHÜTZINGER

Quick pressure clamp, gray, 30 VAC/60 VDC, 16 A, solder connection/cable lug, nickel-plated, SDK 503 / GR

Order No.: 30F3581
EAN: 4099889681277
MPN:
SDK 503 / GR
99014900
Series: SDK
SDK 503 / GR SCHÜTZINGER Binding Posts Image 1
SDK 503 / GR SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
7.2471 €
50 pcs.
6.9020 €
100 pcs.
6.6402 €
500 pcs.
6.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, SDK 503 / GR, SCHÜTZINGER

Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easily detachable. Fully insulated, for metal front panels (0.8 to 5.0 mm thick).

Technical specifications
Connection Lötanschluss/Kabelschuh
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Installation diameter 10 mm
Colour grau
contact surface vernickelt
Length 52.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei