SDK 503 / WS | SCHÜTZINGER
Quick pressure clamp, white, 30 VAC/60 VDC, 16 A, solder connection/cable lug, nickel-plated, SDK 503 / WS
Unit Price (€ / pc.)
7.5803 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
7.2471 €
50 pcs.
6.9020 €
100 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pressure clamp, SDK 503 / WS, SCHÜTZINGER
Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easily detachable. Fully insulated, for metal front panels (0.8 to 5.0 mm thick).
Technical specifications
Connection | Lötanschluss/Kabelschuh | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Installation diameter | 10 mm | |
Colour | weiß | |
contact surface | vernickelt | |
Length | 52.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |