SDK 504 / PVI | SCHÜTZINGER

Quick pressure clamp, purple, 30 VAC/60 VDC, 16 A, solder connection/cable lug, nickel-plated, SDK 504 / PVI

Order No.: 30F3580
EAN: 4099889681260
MPN:
SDK 504 / PVI
99016211
Series: SDK
SDK 504 / PVI SCHÜTZINGER Binding Posts Image 1
SDK 504 / PVI SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.6168 €
50 pcs.
5.2479 €
100 pcs.
4.9504 €
500 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, SDK 504 / PVI, SCHÜTZINGER

Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant due to inserted gill plate, easily detachable. Non-insulated, for non-metallic front panels (0.8 to 5.0 mm thick).

Technical specifications
Connection Lötanschluss/Kabelschuh
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Installation diameter 6.2 mm
Colour violett
contact surface vernickelt
Length 42.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei