SDK 504 / SW | SCHÜTZINGER
Quick pressure clamp, black, 30 VAC/60 VDC, 16 A, solder connection/cable lug, nickel-plated, SDK 504 / SW
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.6168 €
50 pcs.
5.2479 €
100 pcs.
4.9504 €
500 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pressure clamp, SDK 504 / SW, SCHÜTZINGER
Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant due to inserted gill plate, easily detachable. Non-insulated, for non-metallic front panels (0.8 to 5.0 mm thick).
Technical specifications
Connection | Lötanschluss/Kabelschuh | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Installation diameter | 6.2 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 42.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |