SDK 5230 / RT | SCHÜTZINGER
Quick pressure clamp, red, 300 V, 16 A, solder connection/cable lug, nickel-plated, SDK 5230 / RT
Unit Price (€ / pc.)
10.1269 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
10 pcs.
9.5438 €
50 pcs.
8.9607 €
100 pcs.
8.3895 €
250 pcs.
7.8064 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pressure clamp, SDK 5230 / RT, SCHÜTZINGER
Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 5.0 mm thick).
Technical specifications
Connection | Lötanschluss/Kabelschuh | |
Rated Voltage | 300 V | |
Rated current | 16 A | |
Installation diameter | 10 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 52 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |