SDK 5230 / WS | SCHÜTZINGER

Quick pressure clamp, white, 300 V, 16 A, solder connection/cable lug, nickel-plated, SDK 5230 / WS

Order No.: 36F196
EAN: 4099889681918
MPN:
SDK 5230 / WS
99011857
Series: SDK
SDK 5230 / WS SCHÜTZINGER Binding Posts Image 1
SDK 5230 / WS SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
10.1269 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
10 pcs.
9.5438 €
50 pcs.
8.9607 €
100 pcs.
8.3895 €
250 pcs.
7.8064 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, SDK 5230 / WS, SCHÜTZINGER

Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 5.0 mm thick).

Technical specifications
Connection Lötanschluss/Kabelschuh
Rated Voltage 300 V
Rated current 16 A
Installation diameter 10 mm
Colour weiß
contact surface vernickelt
Length 52 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei