SDK 799 / GNGE | SCHÜTZINGER
Quick pressure clamp, 4 mm, yellow/green, 300 V, 16 A, 4 mm plug, nickel-plated, SDK 799 / GNGE
Unit Price (€ / pc.)
10.6267 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
10.0317 €
50 pcs.
9.4486 €
100 pcs.
8.8536 €
250 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pressure clamp, SDK 799 / GNGE, SCHÜTZINGER
Quick pressure clamp for fast and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release.
Technical specifications
Connection | 4 mm Stecker | |
Rated Voltage | 300 V | |
Rated current | 16 A | |
diameter | 4 mm | |
Colour | gelb/grün | |
contact surface | vernickelt | |
Length | 55 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |