SDK 799 / GR | SCHÜTZINGER
Quick pressure clamp, 4 mm, gray, 300 V, 16 A, 4 mm plug, nickel-plated, SDK 799 / GR
Unit Price (€ / pc.)
10.6267 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
10.0317 €
50 pcs.
9.4486 €
100 pcs.
8.8536 €
250 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pressure clamp, SDK 799 / GR, SCHÜTZINGER
Quick pressure clamp for fast and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release.
Technical specifications
Anschluss | 4 mm Stecker | |
Bemessungsspannung | 300 V | |
Bemessungsstrom | 16 A | |
Durchmesser | 4 mm | |
Farbe | grau | |
Kontaktoberfläche | vernickelt | |
Länge | 55 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Originalverpackung | Beutel mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |