SDK 799 / OR | SCHÜTZINGER

Quick pressure clamp, 4 mm, orange, 300 V, 16 A, 4 mm plug, nickel-plated, SDK 799 / OR

Order No.: 36F1922
EAN: 4099889681864
MPN:
SDK 799 / OR
99016229
Series: SDK
SDK 799 / OR SCHÜTZINGER Binding Posts Image 1
SDK 799 / OR SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
10.0317 €
50 pcs.
9.4486 €
100 pcs.
8.8536 €
250 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, SDK 799 / OR, SCHÜTZINGER

Quick pressure clamp for fast and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release.

Technical specifications
Connection 4 mm Stecker
Rated Voltage 300 V
Rated current 16 A
diameter 4 mm
Colour orange
contact surface vernickelt
Length 55 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei