SDK 799 / RT | SCHÜTZINGER

Quick pressure clamp, 4 mm, red, 300 V, 16 A, 4 mm plug, nickel-plated, SDK 799 / RT

Order No.: 36F1902
EAN: 4099889681765
MPN:
SDK 799 / RT
99004205
Series: SDK
SCHÜTZINGER
SDK 799 / RT SCHÜTZINGER Binding Posts Image 1
SDK 799 / RT SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
10.0317 €
50 pcs.
9.4486 €
100 pcs.
8.8536 €
250 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, SDK 799 / RT, SCHÜTZINGER

Quick pressure clamp for fast and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release.

Technical specifications
Anschluss 4 mm Stecker
Bemessungsspannung 300 V
Bemessungsstrom 16 A
Durchmesser 4 mm
Farbe rot
Kontaktoberfläche vernickelt
Länge 55 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Originalverpackung Beutel mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei