SDK 800 / BR | SCHÜTZINGER
Quick pressure clamp, brown, 300 V, 16 A, solder connection/cable lug, nickel-plated, SDK 800 / BR
Unit Price (€ / pc.)
8.6156 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
8.1634 €
50 pcs.
7.7112 €
100 pcs.
7.2590 €
250 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pressure clamp, SDK 800 / BR, SCHÜTZINGER
Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 5.0 mm thick).
Technical specifications
Anschluss | Lötanschluss/Kabelschuh | |
Bemessungsspannung | 300 V | |
Bemessungsstrom | 16 A | |
Einbaudurchmesser | 10 mm | |
Farbe | braun | |
Kontaktoberfläche | vernickelt | |
Länge | 52.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Originalverpackung | Beutel mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |