SDK 800 / GE | SCHÜTZINGER

Quick pressure clamp, yellow, 300 V, 16 A, solder connection/cable lug, nickel-plated, SDK 800 / GE

Order No.: 36F165
EAN: 4099889681475
MPN:
SDK 800 / GE
99004216
Series: SDK
SDK 800 / GE SCHÜTZINGER Binding Posts Image 1
SDK 800 / GE SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
8.6156 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
8.1634 €
50 pcs.
7.7112 €
100 pcs.
7.2590 €
250 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, SDK 800 / GE, SCHÜTZINGER

Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 5.0 mm thick).

Technical specifications
Connection Lötanschluss/Kabelschuh
Rated Voltage 300 V
Rated current 16 A
Installation diameter 10 mm
Colour gelb
contact surface vernickelt
Length 52.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei