SDK 800 / GR | SCHÜTZINGER

Quick pressure clamp, gray, 300 V, 16 A, solder connection/cable lug, nickel-plated, SDK 800 / GR

Order No.: 36F1601
EAN: 4099889681420
MPN:
SDK 800 / GR
99016225
SCHÜTZINGER
SDK 800 / GR SCHÜTZINGER Binding Posts Image 1
SDK 800 / GR SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
8.6156 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
8.1634 €
50 pcs.
7.7112 €
100 pcs.
7.2590 €
250 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety quick release terminals, solder connection for front-panel mounting, type Schützinger SDK 800/.

For fast and safe contacting of stranded wires and solid wires without tools, vibration-proof through integrated gill plate, easy release; Installation: insulated, for metallic front panels (0.8 to 5.0 mm thickness). Connection: solder lug or cable lug. Rated voltage: 300 V, CAT II. Rated current: 16 A. Contact resistance: max. 5.0 mohm. Insulating parts: PA 6.6. Contact parts: nickel-plated. Operating temperatures: –25 to +90 °C.


Technical attributes (type, pushbutton color (type SDK 800GNGE with yellow housing and green pushbutton)): SDK 800/GR, gray

Technical specifications
Connection solder connection/cable lug
Rated Voltage 300 V
Rated current 16 A
Installation diameter 10 mm
Colour gray
contact surface nickel-plated
Length 52.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead