SDK 800 / RT | SCHÜTZINGER
Quick pressure clamp, red, 300 V, 16 A, solder connection/cable lug, nickel-plated, SDK 800 / RT
Unit Price (€ / pc.)
8.6156 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
8.1634 €
50 pcs.
7.7112 €
100 pcs.
7.2590 €
250 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pressure clamp, SDK 800 / RT, SCHÜTZINGER
Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 5.0 mm thick).
Technical specifications
Connection | Lötanschluss/Kabelschuh | |
Rated Voltage | 300 V | |
Rated current | 16 A | |
Installation diameter | 10 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 52.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |