SDK 801 / GE | SCHÜTZINGER

Quick pressure clamp, yellow, 300 V, 16 A, solder connection/cable lug, nickel-plated, SDK 801 / GE

Order No.: 36F175
EAN: 4099889681581
MPN:
SDK 801 / GE
99004230
Series: SDK
SDK 801 / GE SCHÜTZINGER Binding Posts Image 1
SDK 801 / GE SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
7.0805 €
50 pcs.
6.6402 €
100 pcs.
6.1999 €
250 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, SDK 801 / GE, SCHÜTZINGER

Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant due to inserted gill plate, easily detachable. Non-insulated, for non-metallic front panels (0.8 to 5.0 mm thick).

Technical specifications
Connection Lötanschluss/Kabelschuh
Rated Voltage 300 V
Rated current 16 A
Installation diameter 6.2 mm
Colour gelb
contact surface vernickelt
Length 42.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei