SDK 801 / OR | SCHÜTZINGER

Quick pressure clamp, orange, 300 V, 16 A, solder connection/cable lug, nickel-plated, SDK 801 / OR

Order No.: 36F1702
EAN: 4099889681543
MPN:
SDK 801 / OR
99016220
Series: SDK
SDK 801 / OR SCHÜTZINGER Binding Posts Image 1
SDK 801 / OR SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
7.0805 €
50 pcs.
6.6402 €
100 pcs.
6.1999 €
250 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, SDK 801 / OR, SCHÜTZINGER

Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant due to inserted gill plate, easily detachable. Non-insulated, for non-metallic front panels (0.8 to 5.0 mm thick).

Technical specifications
Connection Lötanschluss/Kabelschuh
Rated Voltage 300 V
Rated current 16 A
Installation diameter 6.2 mm
Colour orange
contact surface vernickelt
Length 42.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei