SDK 801 / RT | SCHÜTZINGER

Quick pressure clamp, red, 300 V, 16 A, solder connection/cable lug, nickel-plated, SDK 801 / RT

Order No.: 36F172
EAN: 4099889681567
MPN:
SDK 801 / RT
99004235
Series: SDK
SCHÜTZINGER
SDK 801 / RT SCHÜTZINGER Binding Posts Image 1
SDK 801 / RT SCHÜTZINGER Binding Posts Image 2
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
7.0805 €
50 pcs.
6.6402 €
100 pcs.
6.1999 €
250 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pressure clamp, SDK 801 / RT, SCHÜTZINGER

Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant due to inserted gill plate, easily detachable. Non-insulated, for non-metallic front panels (0.8 to 5.0 mm thick).

Technical specifications
Anschluss Lötanschluss/Kabelschuh
Bemessungsspannung 300 V
Bemessungsstrom 16 A
Einbaudurchmesser 6.2 mm
Farbe rot
Kontaktoberfläche vernickelt
Länge 42.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Originalverpackung Beutel mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei