SET 8140 / OBDBU II / 24V / GB / 8 / SW | SCHÜTZINGER

Set ODB connector, SET 8140 / OBDBU II / 24V / GB / 8 / SW

Order No.: 86F0401
EAN: 4099889906882
MPN:
SET 8140 / OBDBU II / 24V / GB / 8 / SW
99017291
Series: SET
SET 8140 / OBDBU II / 24V / GB / 8 / SW SCHÜTZINGER Connectors Power Management
Image may differ
Unit Price (€ / pc.)
56.1204 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
56.12 € *
Price list
Quantity
Price per unit*
1 pcs.
56.1204 €
5 pcs.
54.5258 €
10 pcs.
51.3128 €
50 pcs.
48.1117 €
100 pcs.
44.8987 €
*incl. VAT plus shipping costs
**Subject to prior sale
For the manufacture of a lead for connecting to the OBD II connector in the vehicle interior
Technical specifications
Anschluss Lötanschluss
Ausführung Stecker
Bauform gerade
Farbe schwarz
Nennstrom 10 A
Spannung 12-24 V
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei